SC000379

Amphenol SINE Systems
654-SC000379
SC000379

Mfr.:

Description:
Standard Circular Contacts 3.6MM CONTACT SOCKT 8-10 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,85 € 6,85 €
6,20 € 62,00 €
5,86 € 146,50 €
5,71 € 285,50 €
5,43 € 543,00 €
4,85 € 1.455,00 €
4,57 € 2.742,00 €
4,04 € 4.242,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
60 A
8
Copper Alloy
Crimp
Nickel
Machined Contacts
AHDP
Bulk
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 150
Subcategory: Circular Connectors
Tradename: DuraMate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99