RTS718N2PHEC03

Amphenol SINE Systems
654-RTS718N2PHEC03
RTS718N2PHEC03

Mfr.:

Description:
Standard Circular Connector Receptacle, Jam Nut, 2 Position, Male, Shell Size 18, Silicone Seal, and End Cap with Individual Wire Sealing

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,02 € 15,02 €
13,02 € 130,20 €
12,34 € 246,80 €
12,16 € 608,00 €
10,73 € 1.073,00 €
10,13 € 2.026,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Receptacles
2 Position
Pin (Male)
18
Panel Mount
Crimp
Thermoplastic (TP)
28.6 mm
IP67, IP69k
Aquarius
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 56 A
Flammability Rating: UL 94 V-0.
Housing Material: Thermoplastic (TP)
Length: 41.5 mm
Mating Cycles: 500 Cycles
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Jam Nut
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: ecomate
Voltage Rating: 600 VAC, 800 VDC
Wire Gauge: 8 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901900
USHTS:
8536694030
ECCN:
EAR99