RTS6BS16N9S03

Amphenol SINE Systems
523-RTS6BS16N9S03
RTS6BS16N9S03

Mfr.:

Description:
Standard Circular Connector Straight plug with cord grip, 9 (4+5) positions, size 16, socket contact, silicone rubber seal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,44 € 8,44 €
7,58 € 75,80 €
7,24 € 181,00 €
7,10 € 355,00 €
6,96 € 696,00 €
6,39 € 1.597,50 €
6,11 € 3.055,00 €
5,60 € 5.600,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
Connectors
9 Position
Without Socket Contacts
16
Cable
Brand: Amphenol SINE Systems
Current Rating: 13 A, 23 A
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Thermoplastic (TP)
Insert Arrangement: 16-9
Mating Cycles: 500 Cycle
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Subcategory: Circular Connectors
Voltage Rating: 350 VAC/350 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.