RTHP6121SNH16-BS2

Amphenol SINE Systems
654-RTHP6121SNH16BS2
RTHP6121SNH16-BS2

Mfr.:

Description:
Standard Circular Connector 3.6mm Plug, Female with 90 Shielded Backshell with RADSOK Technology, High Amperage, Crimp, 630V, Shell Size 12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,40 € 38,40 €
33,39 € 333,90 €
31,94 € 798,50 €
30,91 € 1.545,50 €
29,88 € 2.988,00 €
28,24 € 7.060,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connectors
1 Position
Socket (Female)
12
Cable
Crimp
Zinc
Plug
IP67
RTHP
Brand: Amphenol SINE Systems
Contact Material: Copper Alloy
Current Rating: 86 A
Housing Gender: Female
Housing Material: Zinc Alloy
Insert Arrangement: 12-1
Mating Style: Threaded
Mounting Angle: Right Angle
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Receptacle
Subcategory: Circular Connectors
Voltage Rating: 630 V
Wire Gauge: 8 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901900
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.