RT0W71832SNHEC

Amphenol SINE Systems
654-RT0W71832SNHEC
RT0W71832SNHEC

Mfr.:

Description:
Standard Circular Connector Jam Nut Receptacle, Female, with O-ring Seal and End Cap with Individual Rear Wire Seal, 20AWG, 5A/150V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,15 € 957,50 €
18,51 € 1.851,00 €
17,48 € 4.370,00 €
16,98 € 8.490,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
Connectors
32 Position
Socket (Female)
18
Panel
Zinc Alloy
IP67
RTOW
Brand: Amphenol SINE Systems
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Material: Zinc Alloy
Insert Arrangement: 18-32
Mating Cycles: 500 Cycle
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nicklel
Subcategory: Circular Connectors
Voltage Rating: 150 VAC/150 VDC
Wire Gauge: 30 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.