RT0W71419SNHEC

Amphenol SINE Systems
654-RT0W71419SNHEC
RT0W71419SNHEC

Mfr.:

Description:
Standard Circular Connector Jam Nut Receptacle, Female, with O-ring Seal and End Cap with Individual Rear Wire Seal, 20AWG, 5A, 7.5(machined)/150V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,08 € 654,00 €
12,64 € 1.264,00 €
11,95 € 2.987,50 €
11,60 € 5.800,00 €
11,59 € 11.590,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
Connectors
19 Position
Socket (Female)
14
Panel
Zinc Alloy
IP67
RTOW
Brand: Amphenol SINE Systems
Current Rating: 5 A
Housing Material: Zinc Alloy
Insert Arrangement: 14-19
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Subcategory: Circular Connectors
Voltage Rating: 150 VAC/150 VDC
Wire Gauge: 30 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.