RT06188SNH

Amphenol SINE Systems
654-RT06188SNH
RT06188SNH

Mfr.:

Description:
Standard Circular Connector 12AWG 8 Pin Plug Female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,24 € 20,24 €
18,45 € 184,50 €
17,65 € 441,25 €
17,05 € 852,50 €
16,56 € 1.656,00 €
15,52 € 3.880,00 €
15,00 € 7.500,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Accessory Type: Plug
Brand: Amphenol SINE Systems
Contact Gender: Socket (Female)
Current Rating: 23 A
Housing Gender: Female
Housing Material: Zinc Alloy
IP Rating: IP67
Mating Style: Threaded
Mounting Angle: Straight
Number of Positions: 8 Position
Packaging: Bulk
Product: Connectors
Product Type: Standard Circular Connector
Series: RM
Shell Material: Zinc Alloy
Shell Plating: Nickel
Shell Size: 18
Shell Style: Plug
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Termination Style: Crimp
Tradename: Ecomate
Voltage Rating: 500 V
Wire Gauge: 14 AWG to 12 AWG
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ecomate® Connectors

Amphenol ecomate® Connectors offer an IP65 to IP69K rating range (in mated condition) for indoor and outdoor industrial applications. These circular, multiway connectors utilize durable plastic or metal construction with a circular bayonet, a quick-locking automatic, or a rapid coupling system option. The Amphenol ecomate family is robust and provides a maximum amperage/voltage range of 56A to 300A/600V to 900V, depending on the series. Suitable applications include factory automation, industrial, solar energy and power, heavy equipment, heavy duty, transportation, marine, entertainment/lighting, robotics, and more.

ecomate® Rugged Metal (RM) Shielded Connectors

Amphenol Sine Systems ecomate® Rugged Metal (RM) Series Shielded Connectors of circular metal connectors provide an IP67 rating (in mated condition) for industrial applications, all in a sealed connector system. With a circular bayonet coupling system and a maximum current rating of 45A/600V, the ecomate RM series is perfect for indoor/outdoor applications in factory automation, industrial, heavy equipment, heavy-duty, transportation, and entertainment/lighting markets. The design is based on MILDTL-26482 specifications. All ecomate RM products are compatible with other industry-standard mating connectors.