RT002238SNH03

Amphenol SINE Systems
654-RT002238SNH03
RT002238SNH03

Mfr.:

Description:
Standard Circular Connector Receptacle, Square Flange, 38 Position, Female, Shell Size 22, with Silicone Seal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,22 € 711,00 €
13,73 € 1.373,00 €
13,41 € 3.352,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
Connectors
38 Position
Socket (Female)
22
Crimp
Square Flange Receptacle
IP67
Bulk
Brand: Amphenol SINE Systems
Current Rating: 13 A
Housing Gender: Female
Housing Material: Zinc Alloy
Product Type: Standard Circular Connector
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Voltage Rating: 500 V
Wire Gauge: 26 AWG to 18 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.