RT00104SNH03

Amphenol SINE Systems
654-RT00104SNH03
RT00104SNH03

Mfr.:

Description:
Standard Circular Connector Wall Mtg Recpt, Socket with silicone seal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,57 € 10,57 €
9,45 € 94,50 €
8,02 € 401,00 €
7,49 € 749,00 €
7,25 € 1.812,50 €
7,09 € 3.545,00 €
6,90 € 6.900,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connectors
4 Position
Without Socket Contacts
10
Panel Mount
Crimp
Zinc Alloy
IP67
Bulk
Brand: Amphenol SINE Systems
Current Rating: 13 A
Housing Gender: Female
Mating Cycles: 500 Cycle
Mounting Type: Flange
Product Type: Standard Circular Connector
Shell Plating: Nickel
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 500 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.