RT00104PNHEC

Amphenol SINE Systems
654-RT00104PNHEC
RT00104PNHEC

Mfr.:

Description:
Standard Circular Connector Receptacle, Square Flange, 4 Position, Male, Shell Size 10, and End Cap with Individual Wire Sealing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,99 € 1.099,00 €
10,37 € 3.111,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
Connectors
4 Position
Pin (Male)
10
Crimp
Zinc
Square Flange Receptacle
IP67
Ecomate RM
Bulk
Brand: Amphenol SINE Systems
Current Rating: 13 A
Housing Gender: Male
Housing Material: Zinc Alloy
Product Type: Standard Circular Connector
Shell Plating: Nickel
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Tradename: ecomate
Voltage Rating: 500 V
Wire Gauge: 26 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ecomate® Connectors

Amphenol ecomate® Connectors offer an IP65 to IP69K rating range (in mated condition) for indoor and outdoor industrial applications. These circular, multiway connectors utilize durable plastic or metal construction with a circular bayonet, a quick-locking automatic, or a rapid coupling system option. The Amphenol ecomate family is robust and provides a maximum amperage/voltage range of 56A to 300A/600V to 900V, depending on the series. Suitable applications include factory automation, industrial, solar energy and power, heavy equipment, heavy duty, transportation, marine, entertainment/lighting, robotics, and more.

ecomate® Rugged Metal (RM) Shielded Connectors

Amphenol Sine Systems ecomate® Rugged Metal (RM) Series Shielded Connectors of circular metal connectors provide an IP67 rating (in mated condition) for industrial applications, all in a sealed connector system. With a circular bayonet coupling system and a maximum current rating of 45A/600V, the ecomate RM series is perfect for indoor/outdoor applications in factory automation, industrial, heavy equipment, heavy-duty, transportation, and entertainment/lighting markets. The design is based on MILDTL-26482 specifications. All ecomate RM products are compatible with other industry-standard mating connectors.