QXRT12

Amphenol SINE Systems
654-QXRT12
QXRT12

Mfr.:

Description:
Extraction, Removal & Insertion Tools Extraction Tool 12AWG

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,46 € 47,46 €
46,23 € 231,15 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Extraction Tools
Extraction Tool
Contact Extraction Tool
Brand: Amphenol SINE Systems
Packaging: Bulk
Product Type: Extraction / Insertion Tools
Series: RM, Aquarius
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Ecomate
Part # Aliases: QXRT12S
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
TARIC:
8205598000
CNHTS:
8205590001
USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.