PL000734

Amphenol SINE Systems
654-PL000734
PL000734

Mfr.:

Description:
Headers & Wire Housings PRM SERIES,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 529

Stock:
529 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,592 € 5,92 €
0,552 € 13,80 €
0,508 € 50,80 €
0,478 € 95,60 €
0,47 € 282,00 €
0,377 € 377,00 €
0,359 € 933,40 €
0,356 € 1.780,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
2 Position
Cable Mount / Free Hanging
Press Fit
Straight
PRM
PRM Series
- 40 C
+ 125 C
Bulk
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Gender: Female
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99

Panel Rack-Mount PRM Series™ Power Connectors

Amphenol Sine Systems Panel Rack-Mount PRM Series™ Power Connectors are available in both plugs and receptacles. The PRM series provides a quick-connect power connector solution for use in panel rack-mount network applications. These Amphenol Sine Systems connectors are keyed to prevent mismating / reverse polarity and feature RADSOK® and SureSocket™ contacts. The quick-connect design of these PRM connectors enables denser installations, faster deployments, and upgrades.