P31407-M1

Amphenol SINE Systems
654-P31407-M1
P31407-M1

Mfr.:

Description:
Sensor Cables / Actuator Cables Power RCPT male 12AWG .5 NPT thrd 1m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,57 € 1.531,40 €
73,63 € 2.945,20 €
71,17 € 4.270,20 €
63,19 € 6.319,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
1 m (3.281 ft)
25 A
600 V
12 AWG
Gray
PowerBOSS M29
Bulk
Brand: Amphenol SINE Systems
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Tradename: PowerBOSS
Unit Weight: 324,776 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.