P30738-S2

Amphenol SINE Systems
654-P30738-S2
P30738-S2

Mfr.:

Description:
Circular Metric Connectors KIT 17POS STRT PLUG S2 (7.5-11MM)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,39 € 24,39 €
22,28 € 222,80 €
20,57 € 514,25 €
19,80 € 990,00 €
19,06 € 1.906,00 €
18,24 € 4.560,00 €
17,83 € 8.915,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
17 Contact
M23
Crimp
9 A
125 VAC
IP67
M23
Body Style: Straight
Brand: Amphenol SINE Systems
Contact Gender: Socket (Female)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Zinc
Mounting Style: Cable
Shell Style: Plug
Shielding: Shielded
Factory Pack Quantity: 5
Subcategory: Circular Connectors
Tradename: MotionGrade
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538901000
USHTS:
8538904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99