P30626-M20

Amphenol SINE Systems
654-P30626-M20
P30626-M20

Mfr.:

Description:
Sensor Cables / Actuator Cables 1000Vac Cbl, w/ 4Pwr (18AWG), 20m length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
297,93 € 297,93 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M23
9 Position
No Connector
Male
20 m (65.617 ft)
1 kVAC
18 AWG
Orange
IP67
M23
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Description/Function: DIN One-Quarter Turn Single Cable Plug
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Checkmate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99

Motion Control DSL Cable Assemblies

Amphenol Sine Systems Motion Control DSL Cable Assemblies are single motor cables designed specifically for servo motors with the Hiperface DSL interface. These cables use a shield tinned copper braid in a polyurethane jacket to provide IP67 protection (when mated) in temperatures ranging from -40° to +105°C. Amphenol Sine Systems DSL Cable Assemblies are offered in 18AWG and 14AWG in lengths of 3m, 5m, 10m, 15m, and 20m. The motion control DSL cable assemblies feature M23 DinStyle Checkmate Connectors, which provide a superior anti-vibration coupling system and quick locking reliability. This line of 1000V hybrid cables is equipped with two feedback conductors (for digital communication) as well as drive-end flying leads.