P29169-M5

Amphenol SINE Systems
654-P29169-M5
P29169-M5

Mfr.:

Description:
Specialised Cables NON-FLEX MOTOR PWR MPF 10AWG 5M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
231,03 € 231,03 €
205,74 € 2.057,40 €
198,40 € 4.960,00 €
198,38 € 9.919,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Specialised Cables
RoHS:  
Motion Control Cable
Circular
5 m
10 AWG
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Specialized Cables
Subcategory: Cable Assemblies
Tradename: MotionGrade
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8532250070
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Motion Control DSL Cable Assemblies

Amphenol Sine Systems Motion Control DSL Cable Assemblies are single motor cables designed specifically for servo motors with the Hiperface DSL interface. These cables use a shield tinned copper braid in a polyurethane jacket to provide IP67 protection (when mated) in temperatures ranging from -40° to +105°C. Amphenol Sine Systems DSL Cable Assemblies are offered in 18AWG and 14AWG in lengths of 3m, 5m, 10m, 15m, and 20m. The motion control DSL cable assemblies feature M23 DinStyle Checkmate Connectors, which provide a superior anti-vibration coupling system and quick locking reliability. This line of 1000V hybrid cables is equipped with two feedback conductors (for digital communication) as well as drive-end flying leads.