P29022-M2

Amphenol SINE Systems
654-P29022-M2
P29022-M2

Mfr.:

Description:
Sensor Cables / Actuator Cables ?" Single-ended 3 Position Drop/Branch Cable Assembly, Female, Straight, Black, 2 Meter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,53 € 64,53 €
57,45 € 574,50 €
55,24 € 1.381,00 €
53,39 € 2.669,50 €
47,40 € 4.740,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
2 m (6.562 ft)
23.5 A
600 V
14 AWG
PowerBOSSlite M22
Brand: Amphenol SINE Systems
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Tradename: PowerBOSSlite
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
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M22 & M35 PowerBOSSlite™ Power Cords & Connectors

Amphenol Sine Systems M22 and M35 PowerBOSSlite™ Power Cords and Connectors are high-performance components that are available in single and dual-rated cable options. These power cords and connectors are available in both male and female options, with black and red colors. The M22 and M35 connectors and power cords are available in various types, including tees, dust caps, single-ended connectors, double-ended connectors, and receptacles.