P29004-M10

Amphenol SINE Systems
654-P29004-M10
P29004-M10

Mfr.:

Description:
DC Power Cords 1 ?" Single-ended 3 Position Trunk Cable Assembly, Black, 5 Meter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
244,90 € 244,90 €
238,19 € 2.381,90 €
226,40 € 5.660,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DC Power Cords
RoHS:  
Socket
3 Position
Pigtail
10 AWG
10 m
600 V
Brand: Amphenol SINE Systems
Current Rating: 32 A
Gender: Female
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Cable Assemblies
Series: PowerBOSSlite M35
Factory Pack Quantity: 5
Subcategory: Power Cords
Tradename: PowerBOSSlite
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99