P28114-M12

Amphenol SINE Systems
654-P28114-M12
P28114-M12

Mfr.:

Description:
Specialised Cables CONT FLEX ULTRA MOTOR BRAKE MP 12M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
145,68 € 145,68 €
133,70 € 1.337,00 €
128,60 € 3.215,00 €
128,59 € 6.429,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Specialised Cables
RoHS:  
Motion Control Cable
Circular
2 Position
Pigtail
12 m
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Specialized Cables
Subcategory: Cable Assemblies
Tradename: MotionGrade
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99