P27605-M4

Amphenol SINE Systems
654-P27605-M4
P27605-M4

Mfr.:

Description:
Specialised Cables NON-FLEX MOTOR PWR H&F 14AWG 4M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,33 € 54,33 €
48,23 € 482,30 €
46,37 € 1.159,25 €
44,82 € 2.241,00 €
42,36 € 4.236,00 €
42,34 € 10.585,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Specialised Cables
RoHS:  
Motion Control Cable
Circular
4 Position
Pigtail
4 m
14 AWG
Brand: Amphenol SINE Systems
Product Type: Specialized Cables
Subcategory: Cable Assemblies
Tradename: MotionGrade
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99