P27604-M9

Amphenol SINE Systems
654-P27604-M9
P27604-M9

Mfr.:

Description:
Specialised Cables NON-FLEX MOTOR PWR H 16 AWG 9M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,24 € 92,24 €
84,65 € 846,50 €
81,39 € 2.034,75 €
78,70 € 3.935,00 €
78,67 € 7.867,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Specialised Cables
RoHS:  
Motion Control Cable
Circular
4 Position
Pigtail
9 m
16 AWG
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Specialized Cables
Subcategory: Cable Assemblies
Tradename: MotionGrade
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99