P27602-M4

Amphenol SINE Systems
654-P27602-M4
P27602-M4

Mfr.:

Description:
Specialised Cables NON-FLEX MOTOR POWER Y 16AWG 4M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,83 € 44,83 €
38,82 € 388,20 €
37,32 € 933,00 €
36,08 € 1.804,00 €
34,10 € 3.410,00 €
34,08 € 8.520,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Specialised Cables
RoHS:  
Motion Control Cable
Circular
6 Position
Pigtail
4 m
16 AWG
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Specialized Cables
Subcategory: Cable Assemblies
Tradename: MotionGrade
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99