MS12B23S

Amphenol SINE Systems
654-MS12B23S
MS12B23S

Mfr.:

Description:
Standard Circular Contacts Size 12 Socket Contact, Machined, Silver, 28A, Wire Range 12-14 AWG (4.0-2.0mm)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,52 € 2,52 €
2,14 € 21,40 €
1,91 € 47,75 €
1,81 € 181,00 €
1,70 € 425,00 €
1,63 € 815,00 €
1,55 € 1.550,00 €
1,43 € 4.290,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
Socket (Female)
28 A
12
Copper
14 AWG to 12 AWG
Crimp
Silver
Aquarius
Brand: Amphenol SINE Systems
Product: Contact
Product Type: Standard Circular Contacts
Factory Pack Quantity: 1000
Subcategory: Circular Connectors
Tradename: ecomate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eco|mate® Aquarius Waterproof Connectors

Amphenol Sine Systems eco|mate® Aquarius Waterproof Connectors provide an IP68/69K waterproof rating when in a mated condition. Amphenol Sine Aquarius corrosion-resistant connectors feature a plastic shell and low-profile housing for indoor/outdoor applications. These waterproof connectors are designed based on MIL-DTL-26482 and provide quick, reliable mating. The series offers 8, 10, 12, 14, 16, and 18 shell sizes, along with 27 insert arrangements. Additional features include optional inline, jam-nut, square-flanged, PCB, and end-cap configurations.