MP12B23T

Amphenol SINE Systems
654-MP12B23T
MP12B23T

Mfr.:

Description:
Standard Circular Contacts Size 12 Pin Contact, Machined, Tin, 28A, Wire Range 12-14 AWG (4.0-2.0mm)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
700
Expected 9/16/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,98 € 9,80 €
0,955 € 23,88 €
0,92 € 92,00 €
0,869 € 217,25 €
0,825 € 412,50 €
0,694 € 694,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
Pin (Male)
28 A
12
Copper
14 AWG to 12 AWG
Crimp
Tin
Aquarius
Brand: Amphenol SINE Systems
Product: Contact
Product Type: Standard Circular Contacts
Factory Pack Quantity: 1000
Subcategory: Circular Connectors
Tradename: ecomate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eco|mate® Aquarius Waterproof Connectors

Amphenol Sine Systems eco|mate® Aquarius Waterproof Connectors provide an IP68/69K waterproof rating when in a mated condition. Amphenol Sine Aquarius corrosion-resistant connectors feature a plastic shell and low-profile housing for indoor/outdoor applications. These waterproof connectors are designed based on MIL-DTL-26482 and provide quick, reliable mating. The series offers 8, 10, 12, 14, 16, and 18 shell sizes, along with 27 insert arrangements. Additional features include optional inline, jam-nut, square-flanged, PCB, and end-cap configurations.