MP10A23SL

Amphenol SINE Systems
654-MP10A23SL
MP10A23SL

Mfr.:

Description:
Standard Circular Contacts ECO MATE-RM, AQUARIUS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1,84 €
1,57 € 15,70 €
1,40 € 35,00 €
1,33 € 133,00 €
1,26 € 315,00 €
1,19 € 595,00 €
1,10 € 1.100,00 €
1,06 € 2.650,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
45 A
8
Copper Alloy
12 AWG to 10 AWG
Crimp
Silver
Machined Contacts
Aquarius
Bulk
Brand: Amphenol SINE Systems
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 500
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ecomate® Rugged Metal (RM) Shielded Connectors

Amphenol Sine Systems ecomate® Rugged Metal (RM) Series Shielded Connectors of circular metal connectors provide an IP67 rating (in mated condition) for industrial applications, all in a sealed connector system. With a circular bayonet coupling system and a maximum current rating of 45A/600V, the ecomate RM series is perfect for indoor/outdoor applications in factory automation, industrial, heavy equipment, heavy-duty, transportation, and entertainment/lighting markets. The design is based on MILDTL-26482 specifications. All ecomate RM products are compatible with other industry-standard mating connectors.

eco|mate® Aquarius Waterproof Connectors

Amphenol Sine Systems eco|mate® Aquarius Waterproof Connectors provide an IP68/69K waterproof rating when in a mated condition. Amphenol Sine Aquarius corrosion-resistant connectors feature a plastic shell and low-profile housing for indoor/outdoor applications. These waterproof connectors are designed based on MIL-DTL-26482 and provide quick, reliable mating. The series offers 8, 10, 12, 14, 16, and 18 shell sizes, along with 27 insert arrangements. Additional features include optional inline, jam-nut, square-flanged, PCB, and end-cap configurations.