MN47A4AC01M030

Amphenol SINE Systems
654-MN47A4AC01M030
MN47A4AC01M030

Mfr.:

Description:
Sensor Cables / Actuator Cables MINI 4POS CRDSET M-F 16AWG 4M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 7/7/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,27 € 71,27 €
63,98 € 639,80 €
61,52 € 1.230,40 €
59,46 € 2.973,00 €
52,79 € 5.279,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
2 m (6.562 ft)
16 AWG
Yellow
Brand: Amphenol SINE Systems
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: MotionGrade
Part # Aliases: 14R7206
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

miniBOSS M22 Receptacles & Cable Assemblies

Amphenol miniBOSS™ M22 (7/8”) Receptacles and Cable Assemblies are factory assembled, code-compliant, eliminates field wiring errors/cable pullout, and are offered in 3, 4, and 5 position configurations. The high-performance power distribution system features a 13A maximum current, a 600V maximum voltage, an operating temperature range of -20°C to +105°C, and 16AWG cables. The system allows for cost-effective power and signal distribution, utilizing a UL STOOW/CSA Type ST cable. The cables are crush and oil resistant.