MN34PW02M005

Amphenol SINE Systems
654-MN34PW02M005
MN34PW02M005

Mfr.:

Description:
Standard Circular Connector MINI 3POS F RCPTCL FEMALE 16AWG .5M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,47 € 31,47 €
27,38 € 273,80 €
26,15 € 523,00 €
25,46 € 1.273,00 €
23,92 € 2.392,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
Brand: Amphenol SINE Systems
Product Type: Standard Circular Connector
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

miniBOSS M22 Receptacles & Cable Assemblies

Amphenol miniBOSS™ M22 (7/8”) Receptacles and Cable Assemblies are factory assembled, code-compliant, eliminates field wiring errors/cable pullout, and are offered in 3, 4, and 5 position configurations. The high-performance power distribution system features a 13A maximum current, a 600V maximum voltage, an operating temperature range of -20°C to +105°C, and 16AWG cables. The system allows for cost-effective power and signal distribution, utilizing a UL STOOW/CSA Type ST cable. The cables are crush and oil resistant.