MIM-K2.5Y

Amphenol SINE Systems
654-MIM-K2.5Y
MIM-K2.5Y

Mfr.:

Description:
RF Connectors / Coaxial Connectors RG316/U Contact, Coax, Socket (Requires coax alignment collar to install contacts in connector), 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 85 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,60 € 11,60 €
9,86 € 98,60 €
9,25 € 185,00 €
8,81 € 440,50 €
8,38 € 838,00 €
7,75 € 1.550,00 €
7,47 € 3.735,00 €
7,28 € 7.280,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Contacts
Coaxial
Socket (Female)
50 Ohms
Crimp
Straight
Bulk
Brand: Amphenol SINE Systems
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Type: Coaxial Contacts
Minimum Frequency: 10 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: Aquarius
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 500 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99