MB4FSR-B10.3

Amphenol SINE Systems
654-MB4FSR-B10.3
MB4FSR-B10.3

Mfr.:

Description:
Circular Metric Connectors M23 B Flexgrip Exit Dia. 10.3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,31 € 11,31 €
11,28 € 112,80 €
10,48 € 1.048,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
M23
IP67
M23B
Accessory Type: Strain Relief
Brand: Amphenol SINE Systems
Housing Material: Zinc
Product: Accessories
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Part # Aliases: 14R7037
Unit Weight: 54,653 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536700099
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85367001
ECCN:
EAR99

MotionGrade™ M23 and M40 Connector Systems

Amphenol SINE Systems offers MotionGrade™ M23 and M40 Connector Systems for the most demanding environments where control signal transmission or power are required in a robust and compact delivery system. The FlexGrip™ Backshell System and RockSolid™ Contacts assure excellent performance and reliability. Amphenol SINE Systems MotionGrade M23 and M40 Connector Systems are compatible to all other existing standard layouts.