MB1YSN8H00

Amphenol SINE Systems
654-MB1YSN8H00
MB1YSN8H00

Mfr.:

Description:
Circular Metric Connectors 8POS MALE RCPT STR PANEL MOUNT THREAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,45 € 47,45 €
41,25 € 412,50 €
39,47 € 986,75 €
38,19 € 1.909,50 €
36,92 € 3.692,00 €
36,03 € 9.007,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
1 Signal, 2 Power, 1 Quadrex + PE
M23
Solder
500 mA, 1 A, 18 A
850 V, 850 V, 30 V
IP67
M23 Hybrid
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Without Pin Contacts
Contact Plating: Nickel
Gender: Female
Housing Material: Polybutylene Terephthalate (PBT)
Locking Mechanism: Screw Locking
Mounting Style: In-Line
Product: Couplers
Shell Style: Plug, Plug
Shielding: Shielded
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: MotionGrade
Type: Straight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MotionGrade™ DIN M23 Connectors

Amphenol Sine MotionGrade™ DIN M23 Connectors are designed for high performance and reliability in the most demanding environments. The automation products feature a simplistic design while meeting the demand for maximum EMI/RFI shielding capabilities. Three types of cable strain reliefs are available, FlexGrip™, Metrifit™, or traditional cable strain relieving similar to existing standard systems. Other features include superior sealing abilities and compatibility with other industry-standard products. The M23 applications include packaging, robotic, printing, machine tool, medical and automation environments.

MotionGrade™ M23 Hybrid Connectors

Amphenol Sine Systems MotionGrade™ M23 Hybrid Connectors are designed to function in the most demanding, decentrally controlled, and daisy-chained environments. These connectors feature superior environmental seal retention, IP66 / IP67 rating, faster assembly, and advanced fluid resistance. The M23 hybrid series utilizes advanced sealing technologies and materials in combination with strain relief systems to ensure the highest reliability in harsh environments. The connectors are available in 8 and 15 positions in a zinc diecast housing with brass and gold-plated contacts. Additional features include a strain relief clamp range of 7.5mm to 11mm, <15mΩ contact resistance, and -20°C to +130°C temperature range. Amphenol Sine Systems MotionGrade M23 hybrid connectors are ideal for applications where, power, signal, and data are required such as machine tools and robotics.