MB1LLN0600

Amphenol SINE Systems
654-MB1LLN0600
MB1LLN0600

Mfr.:

Description:
Circular Metric Connectors M23 B-Series Strt Recpt 6 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,70 € 8,70 €
7,52 € 75,20 €
7,04 € 176,00 €
6,71 € 335,50 €
6,08 € 608,00 €
6,07 € 1.214,00 €
5,81 € 3.486,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
5 Signal + PE
M23
Crimp
28 A
630 V
IP67
M23 B
Brand: Amphenol SINE Systems
Contact Gender: Without Pin Contacts
Locking Mechanism: Screw Locking
Mounting Style: Flange
Product: Connectors
Shell Style: Receptacle
Factory Pack Quantity: 200
Subcategory: Circular Connectors
Tradename: MotionGrade
Type: Straight
Part # Aliases: 14R7028
Unit Weight: 53,403 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
8536699999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MotionGrade™ DIN M23 Connectors

Amphenol Sine MotionGrade™ DIN M23 Connectors are designed for high performance and reliability in the most demanding environments. The automation products feature a simplistic design while meeting the demand for maximum EMI/RFI shielding capabilities. Three types of cable strain reliefs are available, FlexGrip™, Metrifit™, or traditional cable strain relieving similar to existing standard systems. Other features include superior sealing abilities and compatibility with other industry-standard products. The M23 applications include packaging, robotic, printing, machine tool, medical and automation environments.