MA7RAP1202

Amphenol SINE Systems
654-MA7RAP1202
MA7RAP1202

Mfr.:

Description:
Circular Metric Connectors 12POS RCPTCL 90 ROT LG FLANGE 28.0X28.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,12 € 25,12 €
21,35 € 213,50 €
20,01 € 400,20 €
18,15 € 907,50 €
16,80 € 3.360,00 €
16,58 € 8.290,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
Circular Metric Connectors
12 Contact
M23
Crimp
10 A
160 V
IP67
M23
Body Style: Angled, Rotatable
Brand: Amphenol SINE Systems
Contact Gender: Without Pin or Socket Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Zinc
Locking Mechanism: Screw Locking
Mounting Style: Flange
Mounting Type: Flange Mount
Product: Connectors
Shell Style: Plug
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: MotionGrade
Type: Right Angle, Rotatable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99