MA5CAP1600-S1

Amphenol SINE Systems
654-MA5CAP1600-S1
MA5CAP1600-S1

Mfr.:

Description:
Circular Metric Connectors PLUG,STR, 16P P-TYPE, CHECKMATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,98 € 20,98 €
17,83 € 178,30 €
16,72 € 334,40 €
15,92 € 796,00 €
15,39 € 1.539,00 €
15,02 € 3.004,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
16 Contact
M23
Crimp
9 A
125 VAC
IP67
M23
Body Style: Straight
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Zinc
Mounting Style: Cable
Product: Connectors
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Checkmate
Unit Weight: 105,736 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99