MA5CAP1200-S2-KIT

Amphenol SINE Systems
654-MA5CAP1200S2-KIT
MA5CAP1200-S2-KIT

Mfr.:

Description:
Circular Metric Connectors ST 12P TH 7.5-11mm grip w/male pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,66 € 44,66 €
38,83 € 388,30 €
37,15 € 928,75 €
35,96 € 1.798,00 €
34,75 € 3.475,00 €
32,83 € 8.207,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
12 Contact
M23
Crimp
B Coded
10 A
160 V
IP67
M23 Elite
Brand: Amphenol SINE Systems
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Gender: Male
Housing Material: Zinc
Product: Connectors
Shell Style: Plug
Factory Pack Quantity: 5
Subcategory: Circular Connectors
Tradename: Checkmate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99