MA2CAE1900

Amphenol SINE Systems
523-MA2CAE1900
MA2CAE1900

Mfr.:

Description:
Circular Metric Connectors Straight plug, Checkmate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,90 € 17,90 €
16,38 € 163,80 €
12,06 € 1.206,00 €
11,79 € 7.074,00 €
11,62 € 11.620,00 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
63 VDC
IP67
M23
Bulk
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 200
Subcategory: Circular Connectors
Tradename: MotionGrade
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694030
ECCN:
EAR99

M23 Elite Threaded and Checkmate™ Connectors

Amphenol Sine Systems M23 Elite Threaded and Checkmate™ Connectors are designed with expanded connector options and are compatible with other industry-standard products. The connectors feature a next-generation single-piece design, loose-piece insert assembly, ground protection, top-loading design, Checkmate coupling, and 360° shielding. Amphenol M23 elite connectors are available in 6, 8, 9, 12, 16, and 17 positions. These connectors do not require any extraction tools for power inserts.

M23 Standard Threaded & Checkmate™ Connectors

Amphenol Sine Systems M23 Standard Threaded and Checkmate™ Connectors are high-performance, cost-effective connectors designed with Checkmate quick-locking technology. These connectors feature superior environmental seal retention and are compatible with existing industry-wide standard products. The M23 standard connectors are available in 6, 8, 9, 12, 16, 17, and 19 positions. The M23 Checkmate quick-locking connectors feature the Metrifit™ strain relief system that provides 360° EMI/RFI shielding with advanced sealing capability (IP67). The Amphenol M23 Checkmate connectors have distinctive alignment arrows and quick locking reliability.

MotionGrade™ DIN M23 Connectors

Amphenol Sine MotionGrade™ DIN M23 Connectors are designed for high performance and reliability in the most demanding environments. The automation products feature a simplistic design while meeting the demand for maximum EMI/RFI shielding capabilities. Three types of cable strain reliefs are available, FlexGrip™, Metrifit™, or traditional cable strain relieving similar to existing standard systems. Other features include superior sealing abilities and compatibility with other industry-standard products. The M23 applications include packaging, robotic, printing, machine tool, medical and automation environments.