MA1JAP1600

Amphenol SINE Systems
654-MA1JAP1600
MA1JAP1600

Mfr.:

Description:
Circular Metric Connectors Plug E CCwmale 16 pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,51 € 13,51 €
12,28 € 122,80 €
9,37 € 937,00 €
9,29 € 1.858,00 €
8,97 € 5.382,00 €
8,47 € 8.470,00 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
Circular Metric Connectors
16 Contact
M23
Crimp
9 A
125 V
IP67
M23 A
Body Style: Straight
Brand: Amphenol SINE Systems
Contact Gender: Without Pin or Socket Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Zinc
Locking Mechanism: Screw Locking
Mounting Style: In-Line
Product: Couplers
Shell Style: Plug, Plug
Factory Pack Quantity: 200
Subcategory: Circular Connectors
Tradename: MotionGrade
Type: Straight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
BRHTS:
85389090
ECCN:
EAR99

MotionGrade™ M23 and M40 Connector Systems

Amphenol SINE Systems offers MotionGrade™ M23 and M40 Connector Systems for the most demanding environments where control signal transmission or power are required in a robust and compact delivery system. The FlexGrip™ Backshell System and RockSolid™ Contacts assure excellent performance and reliability. Amphenol SINE Systems MotionGrade M23 and M40 Connector Systems are compatible to all other existing standard layouts.

MotionGrade™ DIN M23 Connectors

Amphenol Sine MotionGrade™ DIN M23 Connectors are designed for high performance and reliability in the most demanding environments. The automation products feature a simplistic design while meeting the demand for maximum EMI/RFI shielding capabilities. Three types of cable strain reliefs are available, FlexGrip™, Metrifit™, or traditional cable strain relieving similar to existing standard systems. Other features include superior sealing abilities and compatibility with other industry-standard products. The M23 applications include packaging, robotic, printing, machine tool, medical and automation environments.