HS35DCS

Amphenol SINE Systems
523-HS35DCS
HS35DCS

Mfr.:

Description:
Standard Circular Contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,57 € 778,50 €
15,02 € 3.755,00 €
14,59 € 7.295,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
Socket (Female)
Copper Alloy
2 AWG
Crimp
Silver
Machined Contacts
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

RADSOK® Family

Amphenol Tuchel RADSOK® technology is based on a stamped and formed flat grid that is uniquely twisted into a hyperbolic geometry to provide robust, high-density contact to the mating pin contact. Unlike most other pin and socket solutions, the RADSOK® utilises tensile strength properties of the flat, high conductivity alloy grid, whereas most pin and socket technologies rely on spring properties that tend to weaken over time. This tensile strength property provides high normal forces required for conductivity while also providing a large conductive surface area. A correspondingly low voltage drop and low temperature rise are also achieved while maintaining a low insertion force.