FLS010N4P03-PM

Amphenol SINE Systems
654-FLS010N4P03-PM
FLS010N4P03-PM

Mfr.:

Description:
Standard Circular Connector 4 POS SQUARE FLANGE RECEPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,84 € 7,84 €
7,06 € 70,60 €
6,65 € 166,25 €
6,48 € 324,00 €
6,31 € 631,00 €
5,62 € 1.405,00 €
5,29 € 2.645,00 €
4,83 € 4.830,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connectors
4 Position
Pin (Male)
10
Cable
Crimp
Square Flange Receptacle
IP67, IP68, IP69K
Fathom Lock
Bulk
Brand: Amphenol SINE Systems
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Thermoplastic
Mating Cycles: 500 Cycle
Mating Style: Quick Lock
Mounting Angle: Vertical
Product Type: Standard Circular Connector
Shell Style: Square Flange
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Tradename: Aquarius
Voltage Rating: 500 V
Wire Gauge: 26 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99

ecomate® Aquarius™ Fathom Lock Connectors

Amphenol Sine Systems ecomate® Aquarius™ Fathom Lock Connectors provide an increased IP68 rating (1.8M water for one hour, in mated condition) over the standard Amphenol Sine Systems ecomate Aquarius series. This increased environmental protection comes with the addition of the auto-locking Fathom Lock Coupling System. This system allows significant time to be saved while ensuring an easy mating/unmating process of the plug to receptacle, verified by the tactile and audible clicking sound of the locking mechanism. To unmate, a simple 20° twist of the coupling ring on the plug will separate the plug from the receptacle. Contacts are available in Machined or PCB (loose piece/bagged), or Stamped and Formed (reels) options.