FLS010N2SHEC03

Amphenol SINE Systems
654-FLS010N2SHEC03
FLS010N2SHEC03

Mfr.:

Description:
Standard Circular Connector 4 (2+2) POS SQUARE FLANGE RECP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,29 € 829,00 €
7,56 € 2.268,00 €
7,07 € 3.535,00 €
6,91 € 6.910,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connectors
4 Position
Socket (Female)
10
Cable
Crimp
Square Flange Receptacle
IP67, IP68, IP69K
Fathom Lock
Bulk
Brand: Amphenol SINE Systems
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 5 A, 7.5 A, 13 A
Flammability Rating: UL 94 V-0
Housing Gender: Female
Housing Material: Thermoplastic
Mating Cycles: 500 Cycle
Mating Style: Quick Lock
Mounting Angle: Vertical
Product Type: Standard Circular Connector
Shell Style: Square Flange
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Tradename: Aquarius
Voltage Rating: 500 V
Wire Gauge: 30 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
ECCN:
EAR99