AWM-2SA

Amphenol SINE Systems
654-AWM-2SA
AWM-2SA

Mfr.:

Description:
Automotive Connectors 2 Pos Sck Wedgelock A Keyed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 466

Stock:
466
Can Dispatch Immediately
On Order:
1.000
Expected 7/22/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,205 € 2,05 €
0,159 € 3,98 €
0,149 € 14,90 €
0,148 € 37,00 €
0,147 € 147,00 €
0,133 € 332,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Accessories
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
22 AWG
16 AWG
Gray
ATM
Bulk
Brand: Amphenol SINE Systems
Contact Type: Socket
Current Rating: 7.5 A
Housing Material: Thermoplastic (TP)
Ingress Protection: IP67
Mating Gender: Plug
Mating Part Number: ATM06-2SA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATM Series™ Automotive Connectors

Amphenol Sine Systems ATM Series™ Connectors, specifically designed for smaller AWG applications, are a high-performance, cost-effective, thermoplastic solution with superior environmental seals, seal retention capabilities with an IP68 and IP69K rating (in mated condition). Designed for use with 16-22AWG with size 20 contacts handling up to 7.5A. Also available in our BoardLock™ and PanelMate™ Series of connectors. In addition, all of our ATM Series connectors have been developed to be comparable with all other existing standard products industry-wide.  

ATM Series™ 2-Wire CAN Connectors

Amphenol Sine Systems ATM Series™ 2-Wire CAN System provides low amperage power splits and is offered in accordance with SAE J1939/15 requirements. The "Y-splitter" features three connection points and is used in conjunction with a standard ATM2S connector with specialized keyways that identify Inlet 1 and Output 2, and two-position keyed plugs/receptacles with end caps, and molded-in 120Ω resistors for network terminations. Amphenol ATM Series 2-Wire CAN System is ideal for heavy equipment, construction, mining, automotive, diagnostics, and railway applications.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.