AWB-60SC

Amphenol SINE Systems
654-AWB-60SC
AWB-60SC

Mfr.:

Description:
Automotive Connectors 60 Position Plug Wedgelock, Keyed C, Green

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,98 € 2,98 €
2,54 € 25,40 €
2,37 € 59,25 €
2,26 € 113,00 €
2,16 € 216,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Plugs
60 Position
Green
ARB
Bulk
Brand: Amphenol SINE Systems
Housing Material: Thermoplastic (TP)
Product Type: Automotive Connectors
Subcategory: Automotive Connectors
Tradename: ARB Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

ARB Rectangular Heavy-Duty Connectors

Amphenol Sine Systems ARB Rectangular Heavy-Duty Connectors are ideal for applications where high pin counts are required in situations with controlled or uncontrolled environments, including bulkhead applications. These rectangular, thermoplastic connectors offer IP68/IP69K protection, 250V maximum voltage rating, and 100 cycles of mating durability. The heavy-duty connectors are environmentally sealed and feature an interface flange with a receptacle retaining clip, jackscrew (plug), and threaded insert (receptacle) to ensure secure mating. Amphenol ARB Series Rectangular Heavy-Duty Connectors utilize A Series™ contacts and are designed to be compatible with all standard products industry-wide.