AWB-48PD

Amphenol SINE Systems
654-AWB48PD
AWB-48PD

Mfr.:

Description:
Automotive Connectors Wedgelock for 48 Position Receptacle, Keyed D, Brown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,90 € 1,90 €
1,62 € 16,20 €
1,44 € 36,00 €
1,37 € 150,70 €
1,26 € 277,20 €
1,17 € 643,50 €
1,03 € 1.133,00 €
1,01 € 2.555,30 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Accessories
Wedgelock
96 Position
Brown
ARB
Bulk
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Material: Thermoplastic
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 110
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538906000
ECCN:
EAR99

ARB Rectangular Heavy-Duty Connectors

Amphenol Sine Systems ARB Rectangular Heavy-Duty Connectors are ideal for applications where high pin counts are required in situations with controlled or uncontrolled environments, including bulkhead applications. These rectangular, thermoplastic connectors offer IP68/IP69K protection, 250V maximum voltage rating, and 100 cycles of mating durability. The heavy-duty connectors are environmentally sealed and feature an interface flange with a receptacle retaining clip, jackscrew (plug), and threaded insert (receptacle) to ensure secure mating. Amphenol ARB Series Rectangular Heavy-Duty Connectors utilize A Series™ contacts and are designed to be compatible with all standard products industry-wide.