AW2P-B

Amphenol SINE Systems
654-AW2P-B
AW2P-B

Mfr.:

Description:
Automotive Connectors 2-WAY WEDGELOCK B KEY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.144

Stock:
2.144
Can Dispatch Immediately
On Order:
1.500
Expected 5/26/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,331 € 3,31 €
0,291 € 7,28 €
0,257 € 25,70 €
0,23 € 57,50 €
0,188 € 188,00 €
0,176 € 440,00 €
0,169 € 845,00 €
0,16 € 1.600,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Accessories
Wedgelock
2 Position
Plug (Male)
20 AWG
14 AWG
Black
AT
Brand: Amphenol SINE Systems
Contact Type: Pin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 13 A
Housing Material: Thermoplastic (TP)
Mating Part Number: AT04-2PB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 250
Subcategory: Automotive Connectors
Type: Wedge
Wire Gauge Range: 14 AWG to 20 AWG
Unit Weight: 5,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8546909000
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AHD & AT/ATP Accessories

Amphenol Sine Systems AHD and AT/ATP Accessories are designed for use with the AHD and AT/ATP Connectors. These accessories also work with industry-standard connectors. Amphenol Sine Systems AHD and AT/ATP Accessories include a full range of plugs, receptacles, wedges, seals, and tools.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.