AUTK-20

Amphenol SINE Systems
654-AUTK-20
AUTK-20

Mfr.:

Description:
Crimpers / Crimping Tools SIZE 20 CONTACT CRIMPING TOOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,84 € 36,84 €
36,03 € 180,15 €
34,66 € 346,60 €
33,20 € 830,00 €
33,19 € 1.393,98 €
32,57 € 6.839,70 €
504 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Crimpers / Crimping Tools
RoHS:  
Crimpers
Crimping Tool
Brand: Amphenol SINE Systems
Packaging: Bulk
Product Type: Crimpers
Series: ATM
Factory Pack Quantity: 42
Subcategory: Tools
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
8203200000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A Series™ Crimp Tools

Amphenol Sine Systems A Series™ Crimp Tools are available in either a kit or as individual crimping tools in size 20, size 16, and size 12. The individual crimping tools feature machined pin and socket contacts and are ideal for use with the A Series family of sealed heavy-duty plastic and metal connectors. These tools feature a smooth ratcheting mechanism that ensures consistent results every time and an adjustable crimping force (1 to 7 settings) that provides adaptability to various contacts.