ATV06-38SB-S2

Amphenol SINE Systems
654-ATV06-38SB-S2
ATV06-38SB-S2

Mfr.:

Description:
Heavy Duty Power Connectors 38 position plug, Socket, power and signal, keyed B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 311

Stock:
311 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,86 € 7,86 €
7,12 € 178,00 €
6,80 € 340,00 €
6,51 € 651,00 €
6,11 € 1.527,50 €
5,93 € 2.846,40 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
Receptacles
5 A, 13 A
38 Position
Crimp
250 VAC, 250 VDC
Thermoplastic (TP)
22 AWG
14 AWG
IP67
Bulk
DuraLok
Brand: Amphenol SINE Systems
Contact Gender: Female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 160
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200000
CNHTS:
8538900000
USHTS:
8536698000
ECCN:
EAR99

DuraLok™ Dual-Locking Connectors

Amphenol Sine Systems DuraLok™ ATV Dual-Locking Connectors are a high-density, heavy-duty power and signal connector series, rated IP68 and IP69-K (in mated condition), and environmentally sealed. These connectors are available in both Plugs and Receptacles, with three (3) keying options (A, B, and C). The robust, integrated locking lever, built directly into the plug housing, ensures a secure mating with the receptacle every time.