ATS06-34SA2

Amphenol SINE Systems
654-ATS06-34SA2
ATS06-34SA2

Mfr.:

Description:
Automotive Connectors 34 Position Plug, Socket, Contact Size 20, Double Latch, Keyed A, End Cap, Black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,64 € 7,64 €
6,49 € 64,90 €
6,09 € 121,80 €
5,80 € 290,00 €
5,51 € 551,00 €
5,10 € 1.020,00 €
4,92 € 2.460,00 €
4,69 € 4.690,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
34 Position
Cable Mount / Free Hanging
Crimp
28 AWG
18 AWG
Black
ATS
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Socket
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 7.5 A
Housing Gender: Male
Housing Material: Thermoplastic (TP)
Insulation: Insulated
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 4 Row
Operating Temperature Range: - 55 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Tradename: ATS Series
Wire Gauge Range: 28 AWG to 18 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

ATS Series™ Superior Seal PCB Connectors

Amphenol Sine Systems ATS Series™ Superior Seal Connectors are a high-performance, IP67- and IP69K-rated (in mated condition), rectangular, thermoplastic, cost-effective solution for harsh environmental applications with superior seals and seal retention capabilities. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Receptacles are available in both 90° right-angle and 180° straight-pin PCB options, as well as traditional in-line options, and have been developed to be compatible with existing standard products industry-wide.  ATS Series™ connectors utilize precision-engineered, 3-tang contacts featured in the ecomate® family of products. These connectors are available in plugs, inline receptacles, flange-mount receptacles, and PCB receptacles with BoardLock™.