ATS04-34PB1

Amphenol SINE Systems
654-ATS04-34PB1
ATS04-34PB1

Mfr.:

Description:
Automotive Connectors 34 Position Inline Receptacle, Pin, Keyed B, Single Latch, Black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
150
Expected 6/19/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,27 € 4,27 €
3,88 € 38,80 €
3,67 € 91,75 €
3,41 € 341,00 €
2,99 € 747,50 €
2,91 € 1.455,00 €
2,48 € 2.480,00 €
2,30 € 5.750,00 €
2,22 € 11.100,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connector
34 Position
Cable Mount / Free Hanging
Black
ATS
Brand: Amphenol SINE Systems
Contact Gender: Male
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 7.5 A
Dimensions: 53.1 mm x 35 mm x 23.9 mm
Height: 23.9 mm
Housing Gender: Receptacle
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Length: 53.1 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 4 Row
Operating Temperature Range: - 55 C to + 125 C
Product Type: Automotive Connectors
Subcategory: Automotive Connectors
Tradename: ATS Series
Width: 35 mm
Wire Gauge: 28 AWG to 16 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ATS Series™ Superior Seal PCB Connectors

Amphenol Sine Systems ATS Series™ Superior Seal Connectors are a high-performance, IP67- and IP69K-rated (in mated condition), rectangular, thermoplastic, cost-effective solution for harsh environmental applications with superior seals and seal retention capabilities. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Receptacles are available in both 90° right-angle and 180° straight-pin PCB options, as well as traditional in-line options, and have been developed to be compatible with existing standard products industry-wide.  ATS Series™ connectors utilize precision-engineered, 3-tang contacts featured in the ecomate® family of products. These connectors are available in plugs, inline receptacles, flange-mount receptacles, and PCB receptacles with BoardLock™.