ATPH06-3S-SF01GY

Amphenol SINE Systems
654-ATPH06-3S-SF01GY
ATPH06-3S-SF01GY

Mfr.:

Description:
Automotive Connectors 3 Position Plug, Grey, Socket Contact Size 3.0mm, 30A, 1000V, ATPH Series, Snap Fit End Cap

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2,55 €
2,32 € 23,20 €
2,20 € 110,00 €
2,05 € 205,00 €
1,79 € 447,50 €
1,74 € 609,00 €
1,51 € 1.585,50 €
1,42 € 3.976,00 €
1,35 € 7.087,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connector
3 Position
PCB Mount
Snap-Fit
14 AWG
10 AWG
Gray
ATPH
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Female
Current Rating: 30 A
Housing Gender: Male
Housing Material: Thermoplastic (TP)
Insulation: Insulated
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Operating Temperature Range: - 55 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 350
Subcategory: Automotive Connectors
Tradename: ATPH Series
Voltage Rating: 750 VAC, 1kVDC
Wire Gauge Range: 14 AWG to 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATPH 3-Position Connectors

Amphenol Sine Systems ATPH 3-Position Connectors are a cost-effective thermoplastic solution with superior environmental seals and snap-fit end caps for exceptional rear seal retention. These connectors are designed for high voltage applications up to 750VAC/1000VDC and have been developed to be comparable with all other existing standard products industry-wide. The ATPH connectors' design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. These connectors feature housings manufactured with a thermoplastic material that is not only durable but has excellent UV resistance, dielectric/mechanical properties, and is environmentally RoHS compliant. The ATPH connectors feature contacts made from high-quality copper alloy to ensure an electrically reliable connection. These connectors are ideal for use in marine, heavy equipment, agriculture, automotive, alternative energy, and demanding interconnect applications.