ATP04-2P-MM01

Amphenol SINE Systems
654-ATP04-2P-MM01
ATP04-2P-MM01

Mfr.:

Description:
Automotive Connectors 2 POS RECEPT MALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 270

Stock:
270
Can Dispatch Immediately
On Order:
400
Expected 5/26/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,63 € 16,30 €
1,51 € 37,75 €
1,49 € 149,00 €
1,33 € 332,50 €
1,22 € 488,00 €
1,13 € 1.356,00 €
1,07 € 2.996,00 €
1,05 € 5.460,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
14 AWG
12 AWG
Gray
ATP
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Male
Current Rating: 25 A
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Wire Gauge Range: 14 AWG to 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATP Series™ Connectors

Amphenol Sine Systems ATP Series™ Connectors offer an IP68- and IP69K-rated (mated), high-performance, thermoplastic solution with superior environmental seals and seal retention capabilities. These connectors are designed for use with 14AWG to  10AWG wire range with size 12 contacts and handle up to 25A. The components are available in BoardLock™, StructurePlus™, HYPERBUSS™, PanelMate™, and SR01/02 options. Amphenol ATP Series™ connectors are engineered to be completely compatible with other existing standard products industry-wide. These connectors are used in heavy equipment, agriculture, marine, automotive, and alternative energy applications.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.