ATMH06-2SD

Amphenol SINE Systems
654-ATMH06-2SD
ATMH06-2SD

Mfr.:

Description:
Automotive Connectors A SERIES-ATMH CONNECTORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 487

Stock:
487 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,09 € 2,09 €
1,82 € 18,20 €
1,75 € 43,75 €
1,63 € 163,00 €
1,48 € 370,00 €
1,36 € 680,00 €
1,17 € 1.170,00 €
1,11 € 2.775,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
Socket (Female)
Cable Mount / Free Hanging
Crimp
ATMH
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Socket (Female)
Current Rating: 7.5 A
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Voltage Rating: 250 V
Wire Gauge Range: 22 AWG to 16 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.